AC or DC DIN Rail Power Supply 1 Output 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838420000

DigiKey Part Number
281-2838420000-ND
Manufacturer
Manufacturer Product Number
2838420000
Description
AC/DC DIN RAIL SUPPLY 12V 60W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
60W
Voltage - Isolation
3.5 kV
Applications
Laboratory
Efficiency
90%
Operating Temperature
-25°C ~ 70°C
Features
PFC, Universal Input
Size / Dimension
3.35" L x 3.35" W x 3.54" H (85.0mm x 85.0mm x 90.0mm)
Approval Agency
-
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,64000 €72,64 €
1063,84800 €638,48 €
2560,65120 €1.516,28 €
5058,34000 €2.917,00 €
10056,11710 €5.611,71 €
Manufacturers Standard Package
Unit Price without VAT:72,64000 €
Unit Price with VAT:86,44160 €