
2838410000 | |
|---|---|
DigiKey Part Number | 281-2838410000-ND |
Manufacturer | |
Manufacturer Product Number | 2838410000 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3.5 kV | |
Applications | Laboratory | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | PFC, Universal Input | |
Size / Dimension | 3.35" L x 3.35" W x 3.54" H (85.0mm x 85.0mm x 90.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 € | 65,93 € |
| 10 | 57,94900 € | 579,49 € |
| 25 | 55,04880 € | 1.376,22 € |
| 50 | 52,95100 € | 2.647,55 € |
| 100 | 50,93320 € | 5.093,32 € |
| Unit Price without VAT: | 65,93000 € |
|---|---|
| Unit Price with VAT: | 78,45670 € |


