
2831670000 | |
|---|---|
DigiKey Part Number | 281-2831670000-ND |
Manufacturer | |
Manufacturer Product Number | 2831670000 |
Description | TERM PLUG-IN 2.5MM 2POS BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Black |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,74560 € | 18,64 € |
| 60 | 0,70067 € | 42,04 € |
| 120 | 0,66708 € | 80,05 € |
| 300 | 0,62530 € | 187,59 € |
| 540 | 0,59989 € | 323,94 € |
| 1.020 | 0,57356 € | 585,03 € |
| 2.520 | 0,53810 € | 1.356,01 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

