2827340000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 30,45800 €
Datasheet
2827340000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2827340000

DigiKey Part Number
281-2827340000-ND
Manufacturer
Manufacturer Product Number
2827340000
Description
FC20 TN/68A S1 B BX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
68
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1030,95700 €309,57 €
Manufacturers Standard Package
Unit Price without VAT:30,95700 €
Unit Price with VAT:36,83883 €