
2827160000 | |
---|---|
DigiKey Part Number | 281-2827160000-ND |
Manufacturer | Weidmüller |
Manufacturer Product Number | 2827160000 |
Description | FC20 TN/32A S1 B BX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 22,07500 € | 220,75 € |
Unit Price without VAT: | 22,07500 € |
---|---|
Unit Price with VAT: | 26,26925 € |