2788120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2788120000

DigiKey Part Number
281-2788120000-ND
Manufacturer
Manufacturer Product Number
2788120000
Description
IE-ANT-CELL-MIMO-DO-SMAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Bluetooth, GNSS, NR, Wi-Fi Dome SMA Male (2) Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
820MHz, 2.75GHz
Frequency Range
690MHz ~ 950MHz, 1.7GHz ~ 3.8GHz
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-
Gain
2.5dBi, 2.5dBi
Power - Max
50 W
Features
Cable - 1m
Termination
SMA Male (2)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Pole, Wall Mount
Height (Max)
3.937" (100.00mm)
Applications
5G, Bluetooth, GNSS, NR, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1283,73000 €283,73 €
10245,06100 €2.450,61 €
25235,40880 €5.885,22 €
Manufacturers Standard Package
Unit Price without VAT:283,73000 €
Unit Price with VAT:337,63870 €