
2786710000 | |
---|---|
cms-digikey-product-number | 281-2786710000-ND |
cms-manufacturer | Weidmüller |
cms-manufacturer-product-number | 2786710000 |
cms-description | LMFV 5.00/18/90 3.5SN OR BX |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Orange | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
38 | 8,63500 € | 328,13 € |
Unit Price without VAT: | 8,63500 € |
---|---|
Unit Price with VAT: | 10,27565 € |