Parametric Equivalent

2786560000 | |
|---|---|
DigiKey Part Number | 281-2786560000-ND |
Manufacturer | |
Manufacturer Product Number | 2786560000 |
Description | LMFV 5.00/05/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Orange |
Positions Per Level 5 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2787370000 | Weidmüller | 0 | 281-2787370000-ND | 2,05191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 2,05191 € | 311,89 € |
| Unit Price without VAT: | 2,05191 € |
|---|---|
| Unit Price with VAT: | 2,44177 € |


