
2778990000 | |
|---|---|
DigiKey Part Number | 281-2778990000-ND |
Manufacturer | |
Manufacturer Product Number | 2778990000 |
Description | IE-SW-SL26M-24TX-2GC-HV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Weidmüller | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 100 ~ 240VAC, 370VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 26 | Mounting Type Rack Mount |
Copper Ports 26 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100, 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.156,06000 € | 2.156,06 € |
| Unit Price without VAT: | 2.156,06000 € |
|---|---|
| Unit Price with VAT: | 2.565,71140 € |

