Parametric Equivalent

2774650000 | |
|---|---|
DigiKey Part Number | 281-2774650000-ND |
Manufacturer | |
Manufacturer Product Number | 2774650000 |
Description | LMFS 7.50/02/180 3.5SN BK BX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2774760000 | Weidmüller | 0 | 281-2774760000-ND | 1,09510 € | Parametric Equivalent |
| 39.8352 | Altech Corporation | 0 | 1920-39.8352-ND | 1,58940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09510 € | 109,51 € |
| Unit Price without VAT: | 1,09510 € |
|---|---|
| Unit Price with VAT: | 1,30317 € |



