
2763640000 | |
|---|---|
DigiKey Part Number | 281-2763640000-ND |
Manufacturer | |
Manufacturer Product Number | 2763640000 |
Description | IE-FPOD2UG-500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green POF 1000µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | - | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Tensile Strength | 101.97kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 25mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.592,18000 € | 4.592,18 € |
| Unit Price without VAT: | 4.592,18000 € |
|---|---|
| Unit Price with VAT: | 5.464,69420 € |









