
2759200000 | |
|---|---|
DigiKey Part Number | 281-2759200000-ND |
Manufacturer | |
Manufacturer Product Number | 2759200000 |
Description | RSV1.6 B09 OR |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type | Color Orange |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -50°C ~ 100°C |
Pitch 0.197" (5.00mm) |

