
2753000000 | |
|---|---|
DigiKey Part Number | 281-2753000000-ND |
Manufacturer | |
Manufacturer Product Number | 2753000000 |
Description | KCMA-18-125-1A-0.5VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125 A |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Box | Size / Dimension 2.323" L x 1.929" W (59.00mm x 49.00mm) |
Part Status Active | Height - Seated (Max) 3.154" (80.11mm) |
Frequency Range 50Hz | Termination Style Wire Leads |
Type Non-Invasive (Split Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,12000 € | 128,12 € |
| Unit Price without VAT: | 128,12000 € |
|---|---|
| Unit Price with VAT: | 152,46280 € |

