


2751090000 | |
|---|---|
DigiKey Part Number | 281-2751090000-ND |
Manufacturer | |
Manufacturer Product Number | 2751090000 |
Description | END PLATE (TERMINALS), 69.5 MM X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67560 € | 16,89 € |
| 50 | 0,64320 € | 32,16 € |
| 100 | 0,61240 € | 61,24 € |
| 250 | 0,57400 € | 143,50 € |
| 500 | 0,54656 € | 273,28 € |
| 1.000 | 0,52047 € | 520,47 € |
| 2.500 | 0,48788 € | 1.219,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


