
2749350000 | |
|---|---|
DigiKey Part Number | 281-2749350000-ND |
Manufacturer | |
Manufacturer Product Number | 2749350000 |
Description | SDS 0.6X3.5X200 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 5 | 10,59600 € | 52,98 € |
| 10 | 10,25400 € | 102,54 € |
| 25 | 9,82000 € | 245,50 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |


