
2749320000 | |
|---|---|
DigiKey Part Number | 281-2749320000-ND |
Manufacturer | |
Manufacturer Product Number | 2749320000 |
Description | SDS 0.4X2.5X75 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.4mm x 2.5mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 5 | 7,43600 € | 37,18 € |
| 10 | 7,19600 € | 71,96 € |
| 25 | 6,89160 € | 172,29 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |



