MFG_27489X000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749050000

DigiKey Part Number
281-2749050000-ND
Manufacturer
Manufacturer Product Number
2749050000
Description
BIT SLOTTED 0.6MM X 3.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Bit, Insert 1/4" Drive 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Slotted
Tip Size
0.6mm x 3.5mm
Drive Size
1/4"
Length - Overall
4.33" (110.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,89000 €13,89 €
512,87200 €64,36 €
1012,45900 €124,59 €
2511,93120 €298,28 €
Manufacturers Standard Package
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,52910 €