
2749000000 | |
---|---|
DigiKey Part Number | 281-2749000000-ND |
Manufacturer | |
Manufacturer Product Number | 2749000000 |
Description | BIT E6,3 T15 X 70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Torx® Bit, Micro 1/4" Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Torx® | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 10,79200 € | 53,96 € |
Unit Price without VAT: | 10,79200 € |
---|---|
Unit Price with VAT: | 12,84248 € |