2748480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2748480000

DigiKey Part Number
281-2748480000-ND
Manufacturer
Manufacturer Product Number
2748480000
Description
HDC MHD 17 MC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module 17 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Male
Number of Positions
17
Size
-
Termination Style
Crimp
Voltage Rating
160V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,54000 €3,54 €
103,01100 €30,11 €
252,82200 €70,55 €
502,68700 €134,35 €
1002,55860 €255,86 €
2502,39840 €599,60 €
5002,28396 €1.141,98 €
1.0002,17500 €2.175,00 €
2.5002,03895 €5.097,38 €
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €