
2748410000 | |
|---|---|
DigiKey Part Number | 281-2748410000-ND |
Manufacturer | |
Manufacturer Product Number | 2748410000 |
Description | HDC MHE 5L FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 5 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,56200 € | 214,05 € |
| 50 | 8,15340 € | 407,67 € |
| 100 | 7,76420 € | 776,42 € |
| 250 | 7,27844 € | 1.819,61 € |
| 500 | 6,93136 € | 3.465,68 € |
| 1.000 | 6,60094 € | 6.600,94 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |









