
2748360000 | |
|---|---|
DigiKey Part Number | 281-2748360000-ND |
Manufacturer | |
Manufacturer Product Number | 2748360000 |
Description | HDC MHX 3/4 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 7 (4 + 3 Power) Position Crimp |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Number of Positions 7 (4 + 3 Power) |
Series | Termination Style Crimp |
Packaging Bulk | Voltage Rating 500V |
Part Status Active | Current Rating (Amps) 10A |
Connector Type Module | Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,84000 € | 24,20 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

