2748350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2748350000

DigiKey Part Number
281-2748350000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2748350000
Description
HDC MHX 2 FC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
Power
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
103,05200 €30,52 €
252,86040 €71,51 €
502,72360 €136,18 €
1002,59360 €259,36 €
2502,43116 €607,79 €
5002,31516 €1.157,58 €
1.0002,20473 €2.204,73 €
2.5002,06684 €5.167,10 €
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €