
2748330000 | |
|---|---|
DigiKey Part Number | 281-2748330000-ND |
Manufacturer | |
Manufacturer Product Number | 2748330000 |
Description | HDC MHX 2 FAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 40A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 11,81900 € | 118,19 € |
| 25 | 11,07800 € | 276,95 € |
| 50 | 10,54960 € | 527,48 € |
| 100 | 10,04610 € | 1.004,61 € |
| 250 | 9,41768 € | 2.354,42 € |
| 500 | 8,96866 € | 4.484,33 € |
| 1.000 | 8,54118 € | 8.541,18 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |











