
2743550000 | |
---|---|
DigiKey Part Number | 281-2743550000-ND |
Manufacturer | |
Manufacturer Product Number | 2743550000 |
Description | GROMMET ENTRY PLATE TPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) Grommet, Entry Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 14 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 22,87600 € | 228,76 € |
Unit Price without VAT: | 22,87600 € |
---|---|
Unit Price with VAT: | 27,22244 € |