
2733960000 | |
---|---|
DigiKey Part Number | 281-2733960000-ND |
Manufacturer | |
Manufacturer Product Number | 2733960000 |
Description | ZQV 6N/7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,60000 € | 5,60 € |
10 | 4,76200 € | 47,62 € |
25 | 4,46360 € | 111,59 € |
50 | 4,25040 € | 212,52 € |
100 | 4,04740 € | 404,74 € |
250 | 3,79404 € | 948,51 € |
500 | 3,61306 € | 1.806,53 € |
1.000 | 3,44075 € | 3.440,75 € |
2.500 | 3,22562 € | 8.064,05 € |
Unit Price without VAT: | 5,60000 € |
---|---|
Unit Price with VAT: | 6,66400 € |