
2731250000 | |
|---|---|
DigiKey Part Number | 281-2731250000-ND |
Manufacturer | |
Manufacturer Product Number | 2731250000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 152 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 152 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 10 | 12,18100 € | 121,81 € |
| 25 | 10,86600 € | 271,65 € |
| 50 | 10,08260 € | 504,13 € |
| 100 | 9,45490 € | 945,49 € |
| 250 | 8,82192 € | 2.205,48 € |
| 500 | 8,46224 € | 4.231,12 € |
| 1.000 | 8,18283 € | 8.182,83 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |











