


2730780000 | |
|---|---|
DigiKey Part Number | 281-2730780000-ND |
Manufacturer | |
Manufacturer Product Number | 2730780000 |
Description | SPD 750VAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 750VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 35 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 5 kV | |
Voltage - Protection Level (VP) (2416) | 3.4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,61000 € | 242,61 € |
| 5 | 201,07000 € | 1.005,35 € |
| 10 | 185,33700 € | 1.853,37 € |
| 50 | 153,07560 € | 7.653,78 € |
| Unit Price without VAT: | 242,61000 € |
|---|---|
| Unit Price with VAT: | 288,70590 € |

