


2730610000 | |
|---|---|
DigiKey Part Number | 281-2730610000-ND |
Manufacturer | |
Manufacturer Product Number | 2730610000 |
Description | SPD 350VAC MCOV 4 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 4 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 40 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Box | Voltage - Protection Rating (VPR) 2 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.75 kV |
Type Surge Protection Module | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 4 | Approval Agency cULus, VDE |
Voltage - Continuous Operating (Max) (MCOV) 350VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 € | 365,37 € |
| 5 | 302,68800 € | 1.513,44 € |
| 10 | 278,93600 € | 2.789,36 € |
| Unit Price without VAT: | 365,37000 € |
|---|---|
| Unit Price with VAT: | 434,79030 € |

