


2726040000 | |
|---|---|
DigiKey Part Number | 281-2726040000-ND |
Manufacturer | |
Manufacturer Product Number | 2726040000 |
Description | SPE, SINGLE PAIR ETHERNET FIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Length 1.293" (32.84mm) |
Packaging Bulk | Color Silver |
Part Status Active | Contact Finish Tin |
Connector Type Plug | Contact Material Bronze |
Cable Type Flat Oval Cable, Not Specified | Current Rating (Amps) 1.4 A |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Housing Material Zinc Die Cast, Nickel Plated |
Shielding Shielded | Shield Material Bronze |
Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 13,56400 € | 135,64 € |
| 25 | 12,71400 € | 317,85 € |
| 50 | 12,10720 € | 605,36 € |
| 100 | 11,52950 € | 1.152,95 € |
| 250 | 10,80820 € | 2.702,05 € |
| 500 | 10,29296 € | 5.146,48 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |




