
2726030000 | |
|---|---|
DigiKey Part Number | 281-2726030000-ND |
Manufacturer | |
Manufacturer Product Number | 2726030000 |
Description | SINGLE PAIR ETHERNET, PCB, M8 SO |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer Weidmüller | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Shell Size - Insert M8 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412505 | Phoenix Contact | 163 | 277-1412505-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


