2725350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725350000

DigiKey Part Number
281-2725350000-ND
Manufacturer
Manufacturer Product Number
2725350000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
3
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
3/0-8 AWG
Load Side Wire/Stud Size
3/0-8 AWG
Voltage - Rated
600 V
Current Rating (Amps)
200 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,45000 €83,45 €
1062,19200 €621,92 €
2557,01320 €1.425,33 €
5054,02740 €2.701,37 €
10051,68620 €5.168,62 €
Manufacturers Standard Package
Unit Price without VAT:83,45000 €
Unit Price with VAT:99,30550 €