
2717760050 | |
|---|---|
DigiKey Part Number | 281-2717760050-ND |
Manufacturer | |
Manufacturer Product Number | 2717760050 |
Description | IE-C5DE4UP0050PSAXXX-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |

