
2716750000 | |
|---|---|
DigiKey Part Number | 281-2716750000-ND |
Manufacturer | |
Manufacturer Product Number | 2716750000 |
Description | HDC 06B TSS 1M25 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Side Entry M25 3 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Screw Locks on Hood |
Series | Thread Size M25 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,32000 € | 24,32 € |
| 10 | 20,66800 € | 206,68 € |
| 25 | 19,37400 € | 484,35 € |
| 50 | 18,44960 € | 922,48 € |
| 100 | 17,56960 € | 1.756,96 € |
| 250 | 16,47092 € | 4.117,73 € |
| 500 | 15,68590 € | 7.842,95 € |
| Unit Price without VAT: | 24,32000 € |
|---|---|
| Unit Price with VAT: | 28,94080 € |

