
2710500000 | |
---|---|
cms-digikey-product-number | 281-2710500000-ND |
cms-manufacturer | Weidmüller |
cms-manufacturer-product-number | 2710500000 |
cms-description | TS TTB 6 YL |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Test Socket For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Yellow |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,31000 € | 2,31 € |
10 | 1,65100 € | 16,51 € |
25 | 1,44040 € | 36,01 € |
50 | 1,30660 € | 65,33 € |
100 | 1,19470 € | 119,47 € |
250 | 1,07700 € | 269,25 € |
500 | 1,00794 € | 503,97 € |
1.000 | 0,95317 € | 953,17 € |
5.000 | 0,86752 € | 4.337,60 € |
Unit Price without VAT: | 2,31000 € |
---|---|
Unit Price with VAT: | 2,74890 € |