
2710070000 | |
|---|---|
DigiKey Part Number | 281-2710070000-ND |
Manufacturer | |
Manufacturer Product Number | 2710070000 |
Description | TEST-DISCONNECT TERMINAL, PUSH I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 30 A |
Series | Voltage - IEC 500V |
Packaging Bag | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Disconnect | Color Beige |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 8.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,41900 € | 64,19 € |
| 25 | 6,01680 € | 150,42 € |
| 50 | 5,72960 € | 286,48 € |
| 100 | 5,45610 € | 545,61 € |
| 250 | 5,11460 € | 1.278,65 € |
| 500 | 4,87066 € | 2.435,33 € |
| 1.000 | 4,63843 € | 4.638,43 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |


