
2682470000 | |
|---|---|
DigiKey Part Number | 281-2682470000-ND |
Manufacturer | |
Manufacturer Product Number | 2682470000 |
Description | IE-SFP-1FE-SM-60 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Weidmüller | Applications Ethernet |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 100Mbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,44000 € | 150,44 € |
| 10 | 130,42200 € | 1.304,22 € |
| Unit Price without VAT: | 150,44000 € |
|---|---|
| Unit Price with VAT: | 179,02360 € |

