
2682460000 | |
|---|---|
DigiKey Part Number | 281-2682460000-ND |
Manufacturer | |
Manufacturer Product Number | 2682460000 |
Description | IE-SFP-1FE-SM-30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Weidmüller | Applications Ethernet |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 100Mbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,56000 € | 117,56 € |
| 10 | 100,99400 € | 1.009,94 € |
| Unit Price without VAT: | 117,56000 € |
|---|---|
| Unit Price with VAT: | 139,89640 € |

