New at DigiKey
2681850000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2681850000

DigiKey Part Number
281-2681850000-ND
Manufacturer
Manufacturer Product Number
2681850000
Description
ESG-FI 9/25 MC NE WS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
2715590000, 2438520000, 2438510000
Applications
Device Marker
Color - Background
White
Length
0.354" (9.00mm)
Width
0.984" (25.00mm)
Diameter - Label
-
Location
Not Noted
Material - Body
Polyamide (PA)
For Use With/Related Products
Ink Jet Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
640,26625 €17,04 €
Manufacturers Standard Package
Unit Price without VAT:0,26625 €
Unit Price with VAT:0,31684 €