
2671890100 | |
|---|---|
DigiKey Part Number | 281-2671890100-ND |
Manufacturer | |
Manufacturer Product Number | 2671890100 |
Description | IE-C5DB4BB0100MCSXXX-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyolefin (PO) |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,85000 € | 98,85 € |
| Unit Price without VAT: | 98,85000 € |
|---|---|
| Unit Price with VAT: | 117,63150 € |

