



2669030000 | |
|---|---|
DigiKey Part Number | 281-2669030000-ND |
Manufacturer | |
Manufacturer Product Number | 2669030000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,70200 € | 142,55 € |
| 50 | 5,24760 € | 262,38 € |
| 100 | 4,87950 € | 487,95 € |
| 250 | 4,50432 € | 1.126,08 € |
| 500 | 4,28930 € | 2.144,65 € |
| 1.000 | 4,12140 € | 4.121,40 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

