



2669020000 | |
|---|---|
DigiKey Part Number | 281-2669020000-ND |
Manufacturer | |
Manufacturer Product Number | 2669020000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 6,05000 € | 60,50 € |
| 25 | 5,34360 € | 133,59 € |
| 50 | 4,91420 € | 245,71 € |
| 100 | 4,56550 € | 456,55 € |
| 250 | 4,20976 € | 1.052,44 € |
| 500 | 4,00574 € | 2.002,87 € |
| 1.000 | 3,84632 € | 3.846,32 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

