
2668750000 | |
|---|---|
DigiKey Part Number | 281-2668750000-ND |
Manufacturer | |
Manufacturer Product Number | 2668750000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-18 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 76 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 4-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 20 | 3,13400 € | 62,68 € |
| 40 | 2,85575 € | 114,23 € |
| 60 | 2,71550 € | 162,93 € |
| 100 | 2,56080 € | 256,08 € |
| 260 | 2,33019 € | 605,85 € |
| 500 | 2,20956 € | 1.104,78 € |
| 1.000 | 2,10836 € | 2.108,36 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

