
2651280000 | |
|---|---|
DigiKey Part Number | 281-2651280000-ND |
Manufacturer | |
Manufacturer Product Number | 2651280000 |
Description | TSS 5.00/16/135 3.3SN GN BX |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Last Time Buy | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 16 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.5-0.55 Nm (4.4-4.9 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 4,88455 € | 161,19 € |
| Unit Price without VAT: | 4,88455 € |
|---|---|
| Unit Price with VAT: | 5,81261 € |

