


2637350000 | |
|---|---|
DigiKey Part Number | 281-2637350000-ND |
Manufacturer | |
Manufacturer Product Number | 2637350000 |
Description | HDC MODUPLUG, 6MM MALE, PNEUMATI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,95000 € | 69,50 € |
| 25 | 6,51480 € | 162,87 € |
| 50 | 6,20340 € | 310,17 € |
| 100 | 5,90740 € | 590,74 € |
| 250 | 5,53768 € | 1.384,42 € |
| 500 | 5,27356 € | 2.636,78 € |
| 1.000 | 5,02215 € | 5.022,15 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |








