White Heat Shrinkable Label 0.16" W x 0.98" L (4.0mm x 24.9mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621560000

DigiKey Part Number
281-2621560000-ND
Manufacturer
Manufacturer Product Number
2621560000
Description
HS-FR 1.2-2.4/25 MM W
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.16" W x 0.98" L (4.0mm x 24.9mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Heat Shrinkable
Manufacturer
Weidmüller
Label Size
0.16" W x 0.98" L (4.0mm x 24.9mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Series
Color
White
Packaging
Box
Material
Polyolefin (PO)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2437830000Weidmüller0281-2437830000-ND0,30260 €MFR Recommended
In-Stock: 2.000
Factory Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,32644 €652,88 €
Manufacturers Standard Package
Unit Price without VAT:0,32644 €
Unit Price with VAT:0,38846 €