
2621490000 | |
|---|---|
DigiKey Part Number | 281-2621490000-ND |
Manufacturer | |
Manufacturer Product Number | 2621490000 |
Description | SFX-DT 9/24 MM BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Blue Polyethylene (PE) |
Datasheet | Datasheet |
Category | Size 0.59" W x 1.02" L (15.0mm x 26.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.276" (7.00mm) |
Series | Legend Blank |
Packaging Spool | Color Blue |
Part Status Active | Material Polyethylene (PE) |
Type Wire Marker, Cable Tie | Operating Temperature -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58219 € | 582,19 € |
| 2.000 | 0,55441 € | 1.108,82 € |
| 3.000 | 0,53877 € | 1.616,31 € |
| 4.000 | 0,52795 € | 2.111,80 € |
| 5.000 | 0,51971 € | 2.598,55 € |
| 6.000 | 0,51307 € | 3.078,42 € |
| 7.000 | 0,50753 € | 3.552,71 € |
| 8.000 | 0,50277 € | 4.022,16 € |
| 9.000 | 0,49862 € | 4.487,58 € |
| Unit Price without VAT: | 0,58219 € |
|---|---|
| Unit Price with VAT: | 0,69281 € |

