
2621390000 | |
---|---|
cms-digikey-product-number | 281-2621390000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2621390000 |
cms-description | CC-FO 15/27 MM SI |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Die Cut Polyester Gray |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 0,35526 € | 177,63 € |
1.000 | 0,33830 € | 338,30 € |
1.500 | 0,32875 € | 493,12 € |
2.000 | 0,32215 € | 644,30 € |
2.500 | 0,31712 € | 792,80 € |
3.000 | 0,31306 € | 939,18 € |
3.500 | 0,30967 € | 1.083,85 € |
4.000 | 0,30677 € | 1.227,08 € |
4.500 | 0,30424 € | 1.369,08 € |
Unit Price without VAT: | 0,35526 € |
---|---|
Unit Price with VAT: | 0,42276 € |