
2621360000 | |
---|---|
DigiKey Part Number | 281-2621360000-ND |
Manufacturer | |
Manufacturer Product Number | 2621360000 |
Description | CC-FO 15/45 MM SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,60300 € | 6,03 € |
25 | 0,56520 € | 14,13 € |
50 | 0,53800 € | 26,90 € |
100 | 0,51220 € | 51,22 € |
250 | 0,48008 € | 120,02 € |
500 | 0,45716 € | 228,58 € |
1.000 | 0,43533 € | 435,33 € |
2.500 | 0,40807 € | 1.020,17 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |