
2621200000 | |
|---|---|
DigiKey Part Number | 281-2621200000-ND |
Manufacturer | |
Manufacturer Product Number | 2621200000 |
Description | SM-FO 36/18-30 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 2.205" (56.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter - Label | 1.181" (30.00mm) | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46400 € | 146,40 € |
| Unit Price without VAT: | 1,46400 € |
|---|---|
| Unit Price with VAT: | 1,74216 € |










