
2621110000 | |
|---|---|
DigiKey Part Number | 281-2621110000-ND |
Manufacturer | |
Manufacturer Product Number | 2621110000 |
Description | SM-FO 27/18 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 0.709" (18.00mm) |
Packaging Box | Width 1.063" (27.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyester |
Printer Name 2599430000, 2599440000 | For Use With/Related Products Thermal Transfer Printer |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66442 € | 332,21 € |
| Unit Price without VAT: | 0,66442 € |
|---|---|
| Unit Price with VAT: | 0,79066 € |

